Weidmuller 1703790000

Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
$ 12.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1703790000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1787483
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1786921
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633900000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633670000
Terminal Block, Header, 22Pos, 3.5Mm; |Weidmuller 1633670000
Phoenix Contact1787292
Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
Weidmuller1728710000
Wire to Board Connector PCB Plug-In Male Header 22 Position 3.5mm Solder Right Angle Box

Descriptions

Descriptions of Weidmuller 1703790000 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.08mm2, 2 Row(s), 2 Deck(s)
Conn Terminal Block 22 POS 3.5mm Solder ST Thru-Hole 10A Box
PCB terminal, 160 V, 13 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 22, Clamping yoke connection, THT solder connection, 90°, Box
TB, WIRE TO BRD, 22POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 22Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13A; Rated Voltage: 320

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER