Phoenix Contact 1787292

Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
$ 6.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787292.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Phoenix Contact 1787292 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1728710000
Wire to Board Connector PCB Plug-In Male Header 22 Position 3.5mm Solder Right Angle Box
Phoenix Contact1787483
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1786921
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633900000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633670000
Terminal Block, Header, 22Pos, 3.5Mm; |Weidmuller 1633670000
Phoenix Contact1787263
Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes

Descriptions

Descriptions of Phoenix Contact 1787292 provided by its distributors.

Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
TERMINAL BLOCK, HEADER, 11POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2018
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 2, number of positions: 11, number of connections: 22, product range: DMCV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG