Descriptions of Phoenix Contact 1786921 provided by its distributors.
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact Printplaatconnectoren DMC 1,5/11-G1-3,5 P20THR - 1786921
Connector; PCB Header; 11 Position; 8A; 160V; DMC 1 5/11-G1-3 5 P20THR
TERMINAL BLOCK, HEADER, 11POS, TH;
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 11 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 22POS 90DEG 3.5MM
TERMINAL BLOCK, HEADER, 11POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-20
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 2, number of positions: 11, number of connections: 22, product range: DMC 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard