Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690930000

Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box

$ 3.781
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690930000.

IHS

Datasheet6 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30

Related Parts

Weidmuller1597410000
Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1639750000
Conn Terminal Block SKT 7 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1690470000
WEIDMULLER 1690470000 Pluggable Terminal Block, 3.5 mm, 7 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw
Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1863055
Conn Terminal Block F 7 POS 3.5mm Screw ST Panel Mount 8A
Phoenix Contact1952076
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1690930000 provided by its distributors.

Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/07/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 7, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329440
TERMINAL BLOCK, PLUGGABLE, 7POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 7Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 14.5A; Rated Voltage: 320V; Product Range: OMNIMATE Signal BLZF Series; SVHC: No SVHC (15-Jan-2018); Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER