Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690470000

WEIDMULLER 1690470000 Pluggable Terminal Block, 3.5 mm, 7 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw
$ 4.462
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690470000.

IHS

Datasheet6 pages17 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-09-30

Related Parts

Weidmuller1597410000
Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1638830000
WEIDMULLER 1638830000 Pluggable Terminal Block, 3.5 mm, 7 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1863055
Conn Terminal Block F 7 POS 3.5mm Screw ST Panel Mount 8A
Phoenix Contact1952076
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1690240000
Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Weidmuller 1690470000 provided by its distributors.

WEIDMULLER 1690470000 Pluggable Terminal Block, 3.5 mm, 7 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/07/180 SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 7, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190328986
TERMINAL BLOCK, PLUGGABLE, 7POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 7Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product
PLUG, 3.5MM, BLACK, 7WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:7; Wire Size (AWG):26AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER