Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1597410000

Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box

$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1597410000.

Weidmuller

Datasheet20 pages8 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1863055
Conn Terminal Block F 7 POS 3.5mm Screw ST Panel Mount 8A
Weidmuller1690240000
Conn Terminal Block SKT 7 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1615830000
Conn Plug-in Terminal Block SKT 7 POS 3.5mm Screw RA Panel Mount 10A Box
Weidmuller1639060000
Conn Plug-in Terminal Block SKT 7 POS 3.5mm Screw ST Panel Mount 8A Box
Conn Eurostyle Block F 7 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Weidmuller 1597410000 provided by its distributors.

Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
Terminal Block, Pluggable, 7Pos, 14Awg; |Weidmuller 1597410000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 7, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 7POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 7Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17A; Rated Voltage: 320V; Product
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 7 / Current Rating A = 17 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = BL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER