Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1683420000

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
$ 1.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1683420000.

IHS

Datasheet4 pages17 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-21.05%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Weidmuller1704560000
Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, orange, 1704560000
Weidmuller1712800000
Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, orange, 1712800000
On Shore TechnologyED750/2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A

Descriptions

Descriptions of Weidmuller 1683420000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 24 A, 8 kV, red, 1683420000
ZDU 2.5/4AN RT. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Red, Busbar GTIN (EAN): 4008190478179
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 26-12AWG; No. of Positions:4Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Wire Connection Method:Clamp; Rated Current:25A; Rated Voltage:600V; No
Terminal Block, Din Rail, 4 Position, 26-12Awg; Núm. De Posiciones:4; Tensión Nominal:600V; Corriente Nominal:25A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:-; Núm. De Niveles:2 |Weidmuller 1683420000
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Red / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER