Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1663810000

Hdc Enclosure, Size 2, IP65, Side Cable Entry, Plug Housing, End Locking Clamp, PG16
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1663810000.

IHS

Datasheet4 pages7 years ago

Farnell

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+73.61%

Supply Chain

Country of OriginMainland China
Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 10SL / 12S, 7.92 mm, Zinc Alloy, 97
TE Connectivity1-1102112-2
Hd Power Conn Hood Sz 1 Pg11 Ha.3.kdo-Lb; |Te Connectivity Amp 1-1102112-2

Descriptions

Descriptions of Weidmuller 1663810000 provided by its distributors.

HDC ENCLOSURE, SIZE 2, IP65, SIDE CABLE ENTRY, PLUG HOUSING, END LOCKING CLAMP, PG16
Heavy Duty Connector Hood, Pg16 Side Ent; |Weidmuller 1663810000
Weidmüller HDC enclosures HDC 10A TSLU 1PG16G - 1663810000
Grommet housing, size A10, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 1663810000
HDC enclosures, Size: 2, Protection degree: IP65
HDC 10A TSLU 1PG16G HEAVY DUTY CONNECTORS
Weidmuller Inc Hdc 10A Tslu 1Pg16G
HOOD, SIDE ENTRY, PG16; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10A; For Use With: HDC 10A Inserts & Bases; Product Range: RockStar S
HDC 10A TSLU 1PG16G. HDC enclosures, Size: 2, Protection degree: IP 65, Cable entry from side, Plug housing, End-locking clamp, lower side, Standard, Size of cable entries: PG 16 GTIN (EAN): 4008190420505

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER