Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1650620000

HDC HA 10 FS. HDC insert, Female, 250 V, 22 A, No. of poles: 10, Screw connection, Size: 2 GTIN (EAN): 4008190299293
$ 11.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1650620000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+36.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658526-2
AMP-LATCH 609 SER, RIGHTANGLE CABLE MOUNT IDC CONN SOCKET,6WAY,2 ROW,2.54MM PITCH
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Molex 34772-0140 Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
3M IDC Connector, 3000 Series, Receptacle, 50Pos, 2Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658527-5
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Automotive

Descriptions

Descriptions of Weidmuller 1650620000 provided by its distributors.

HDC HA 10 FS. HDC insert, Female, 250 V, 22 A, No. of poles: 10, Screw connection, Size: 2 GTIN (EAN): 4008190299293
Rectangular Power Connector, Insert, Ha; |Weidmuller 1650620000
Conn High Density F 10Signal/1Ground POS Screw ST Cable Mount
Rack and Panel Connector, 10 Contact(s), Female, Socket
Weidmüller HDC insert HDC HA 10 FS - 1650620000
Conn Rectangular F 10 POS Screw ST Panel Mount
Female Insert 10+Ground Position Screw
Through Hole Resistor Wirewound
INSERT FEMALE 10POS+1GND SCREW
INSERT, FEMALE, 10POLE; Product Range: HA Series; Connector Mounting: Cable Mount; Gender: Receptacle; No. of Contacts: 10Contacts; Contact Gender: Socket; No. of Rows: 2Rows; Contact Termination Type: Screw; Connector Shell Si
Series = HA / For Shell Size = 2 / Positions = 10 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = EAC / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER