Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1639100000

Conn Terminal Block SKT 11 POS 3.5mm Screw ST Panel Mount 8A Box
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639100000.

Weidmuller

Datasheet18 pages8 years ago

IHS

Newark

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1690970000
Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1606730000
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1690280000
Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1952322
Phoenix Contact 3.5mm Pitch 8-Pin Pluggable Terminal Block, Plug, FMC 1 Series, Spring Cage
Phoenix Contact1847217
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1639100000 provided by its distributors.

Conn Terminal Block SKT 11 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Omnimate BL RoHS Compliant 2009 Straight Terminal Block Plug, Female Sockets UL94V-0 28AWG -50C~100C 8A
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 11, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 11POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Produ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER