Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690970000

Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
$ 8.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690970000.

IHS

Datasheet6 pages17 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-09-30

Related Parts

Weidmuller1639100000
Conn Terminal Block SKT 11 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1690280000
Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639560000
Conn Terminal Block SKT 11 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1952322
Phoenix Contact 3.5mm Pitch 8-Pin Pluggable Terminal Block, Plug, FMC 1 Series, Spring Cage
Phoenix Contact1883530
Phoenix,PCBplug connector,MC1,5/8-ST-3,5BK,Conn PC Terminal Block F 8 POS 3.5mm Screw 8A
Phoenix Contact1847217
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1690970000 provided by its distributors.

Conn Terminal Block SKT 11 POS 3.5mm Crimp ST Cable Mount 10A Box
Terminal Block, Pluggable, 11Pos, 14Awg; |Weidmuller 1690970000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Omnimate BL RoHS Compliant 2008 Straight Terminal Block Plug, Female Sockets UL94V-0 26AWG -50C~100C 10A
BLZF 3.50/11/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 11, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329488
TERMINAL BLOCK, PLUGGABLE, 11POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 14.5A; Rated Voltage: 320V; Pro

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER