Weidmuller 1633640000

Weidmuller 3.5mm Pitch 16-Pin Pluggable Terminal Block Receptacle
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1633640000.

Weidmuller

Datasheet5 pages10 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1633640000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1642270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/16/90G 3.2SN OR BX - 1642270000
Weidmuller1642400000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/16/90F 3.2 SN OR BX - 1642400000
Phoenix Contact1787263
Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes
Weidmuller1634330000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/16/90G 4.5SN BK BX - 1634330000
Phoenix Contact1787535
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1786976
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Weidmuller 1633640000 provided by its distributors.

Weidmuller 3.5mm Pitch 16-Pin Pluggable Terminal Block Receptacle
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/16/90G 3.2SN OR BX - 1633640000
Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
TERMINAL BLOCK, HEADER, 16POS, 3.5MM;
Conn Shrouded Header M 16 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 10.5 A, Pitch in mm: 3.50, Number of poles: 16, THT solder connection, Box
TERM BLOCK HDR 16POS 90DEG 3.5MM
Weidmuller Inc Sld 350/16/90G 32Sn Or Bx
SLD 3.5/16/90G 3.2 SN OR R50 C V31
Gender:Plug; Pitch Spacing:-; Product Range:Omnimate Bl Series; Connector Shroud:Shrouded; Connector Systems:Wire-To-Board; Contact Material:Bronze; Contact Plating:Tin Plated Contacts; Contact Termination Type:Through Hole Rohs Compliant: Yes |Weidmuller 1633640000.

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633640000.