Phoenix Contact 1787535

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
$ 9.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787535.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-35.14%

CAD Models

Download Phoenix Contact 1787535 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787263
Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes
Weidmuller1641270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/16/180F 3.2 SN OR BX - 1641270000
Weidmuller1641760000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/16/180G 4.5SN BK BX - 1641760000
Phoenix Contact1786976
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1633640000
Weidmuller 3.5mm Pitch 16-Pin Pluggable Terminal Block Receptacle
Phoenix Contact1787069
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787535 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact DMCV1,5/16-G1F-3,5-LRP20THR PCB Socket, Header, Pin, 4-Sided Shield, 32-Pin, Black, TH, 10.6mm × 63mm × 12mm
TERMINAL BLOCK, HEADER, 16POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 16Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2018
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 32, number of rows: 2, number of positions: 16, number of connections: 32, product range: DMCV 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG