Weidmuller 1634330000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/16/90G 4.5SN BK BX - 1634330000
$ 7.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1634330000.

IHS

Datasheet3 pages24 years ago

Electro Sonic

Inventory History

3 month trend:
-87.10%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1641760000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/16/180G 4.5SN BK BX - 1641760000
Weidmuller1633850000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1794260000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/16/90G 3.2SN BK BX - 1794260000
Phoenix Contact1894859
Phoenix Contact Pluggable Terminal Block Receptacle, MCD 0.5/7-G1-2.5 Series, 320V, Solder Mount

Descriptions

Descriptions of Weidmuller 1634330000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/16/90G 4.5SN BK BX - 1634330000
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Conn Shrouded Header M 16 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 16POS 90DEG 3.5MM
Weidmuller Inc Sld 350/16/90G 45Sn Bk Bx
Pin Header, 16 Position, 3.5Mm; Núm. De Posiciones:16; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Características:Closed End |Weidmuller 1634330000
PIN HEADER, 16POS, 3.5MM; Connector Type; PIN HEADER, 16POS, 3.5MM; Connector Type:PCB Terminal Block; Series:SLD 3.5/90G; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:16; Contact Plating:Tin; Contact Material:Copper; Approval Bodies:CSA / UL / VDE

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1634330000.