Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1632050000

Conn Feed-Through Terminal Block 2 POS Tension Clamp ST T DIN Rail 32A
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1632050000.

IHS

Datasheet5 pages8 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+18.62%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1021900000
Through terminal block, plug-in connection, 1.0 mm², 4 pole, 12 A, 6 kV, dark beige, 1021900000
Weidmuller1772060000
Weidmüller Rail type terminal block, ZDUseries, single layer, Beige, Clamp termination, 24A

Descriptions

Descriptions of Weidmuller 1632050000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Tension Clamp ST T DIN Rail 32A
Weidmüller Straight-through terminal block , ZDUseries, single layer, brown, Clamp termination, 41A
Modular Terminal Block, 33A, 4mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Tension-clamp connection, 4 mm², 800 V, 32 A, Number of connections: 2 ZDU 4
ZDU 4. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190263188
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Clamp; Rated Current:33A; Rated Voltage:600V;
Weidmuller Terminal Block, 1-Tier, Series: ZDU, 800 V AC, 32 A, 26 to 10 AWG Wire, 12 mm Wire Strip Length, Feed-Through Terminal, Snap-Fit Mount, Tension Clamp-On Top, -50 to 120 deg C, Wemid, Dark Beige, 2.441 in H x 0.24 in W x 1.693 in D

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632050000.