Weidmuller 1616160000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180F 4.5 SN BK BX - 1616160000
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616160000.

IHS

Datasheet1 page24 years ago

Newark

Inventory History

3 month trend:
-97.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1615550000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/90F 4.5 SN BK BX - 1615550000
Weidmuller1615430000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1761562001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 1.5SN BK BX - 1761562001
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Weidmuller 1616160000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180F 4.5 SN BK BX - 1616160000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 4POS VERT 3.5MM
Gender:header; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:through Hole Vertical; Product Range:-; Connector Mounting:pcb Mount; Connector Type:terminal Block, Pcb Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616160000.