What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1608870000

ZQV 2.5/3. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190061630
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608870000.

JRH Electronics

Datasheet3 pages5 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.54%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1608870000 provided by its distributors.

ZQV 2.5/3. General accessories, Cross-connector, For the terminals, No. of poles: 3 GTIN (EAN): 4008190061630
Weidmuller 1608870000 Terminal Cross Connector Brand: Weidmuller. Part Number: 1608870000. Weidmuller Terminal Cross Connector, Series: Z Series, Plugged Construction Style, 3 Poles, For Use With: Z-Series Terminal, Wemid, 13.6 mm L x 2.8 mm W x 27.6 mm H. Additional Description: WEID-1608870000 ZQV 2.5/3 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 3, PITCH IN MM: 5.10, INSULATED: YES, 24 A, YELLOW 3P JUMPER. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
TERMINAL BLOCK JUMPER, 3WAY, 5.1MM; Accessory Type:Jumper; For Use With:Modular Terminals; No. of Positions:3Positions; Pitch Spacing:5.1mm; Product Range:W Series; No. of Contacts:3Contacts; Pack Quantity:60 52M0980
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 3 / Length mm = 13.6 / Height mm = 27.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608870000.