What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1604550000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/180G 3.2SN OR BX - 1604550000
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1604550000.

Weidmuller

Datasheet5 pages6 years ago

IHS

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.52%

CAD Models

Download Weidmuller 1604550000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1605150000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1597290000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945177
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1604550000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/180G 3.2SN OR BX - 1604550000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 10, THT solder connection, Box
TERM BLOCK HDR 10POS VERT 3.5MM
Weidmuller Inc Sl 350/10/180G 32Sn Or Bx
Wire-To-Board Connector, Top Entry, Sl 3.5 Series, Through Hole, Plug, 10, 3.5 Mm Rohs Compliant: Yes |Weidmuller 1604550000
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 10 / Current Rating A = 17 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = SL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER