What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1565240000

KLIPPON K01. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 58 mm GTIN (EAN): 4008190134105

$ 19.463

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1565240000.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller0573200000
KLIPPON K0. Enclosures, Aluminium AlSi12, 45 mm, 30 mm, 50 mm GTIN (EAN): 4008190004651
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesAN-1303-A
Bud Industries AN-1303-A Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Bud IndustriesAN-1319-A
Bud Industries AN-1319-A Aluminum Enclosure, 3.1x2.9x2.1 in, AN-A Series
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP

Descriptions

Descriptions of Weidmuller 1565240000 provided by its distributors.

KLIPPON K01. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 58 mm GTIN (EAN): 4008190134105
Aluminum enclosure, (L x W x H) 34 x 58 x 45 mm, gray (RAL 7001), IP66, 1565240000
Enclosure Material = Aluminium Alloy / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 34 / External Width mm = 58 / External Height mm = 64 / Internal Width mm = 46 / Internal Height mm = 52 / Enclosure Colour = Silver / Standards Met = CE Certified / Standards Met = cULus Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 146

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER