Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1498900000

HDC HSB 6 FS. HDC insert, Female, 400 V, 35 A, No. of poles: 6, Screw connection, Size: 6 GTIN (EAN): 4008190071417

$ 25.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1498900000.

IHS

Datasheet3 pages17 years ago

Master Electronics

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+8.81%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd S; |Te Connectivity Amp 1-1104207-1
TE Connectivity1-1103415-1
TE Connectivity Connector plug-in, HAseries, right angle body, Mother seat
TE Connectivity1-1103635-1
Conn Rectangular F 6Signal/1Ground POS Screw ST Panel Mount Loose Piece
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1498900000 provided by its distributors.

HDC HSB 6 FS. HDC insert, Female, 400 V, 35 A, No. of poles: 6, Screw connection, Size: 6 GTIN (EAN): 4008190071417
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount
400V SOCKET INSERT. HSB SERIES. 35A. 6 POLE. SCREW CONNECTION
Rectangular Insert, Female, 6 Position, Screw; Product Range:Hsb Series; Connector Mounting:Cable Mount; Gender:Receptacle; No. Of Contacts:6Contacts; Contact Gender:Socket; No. Of Rows:2Rows; Contact Termination Type:Screw Rohs Compliant: Yes |Weidmuller 1498900000
Weidmüller HDC insert HDC HSB 6 FS - 1498900000
Weidmüller 1498900000 コンタクトインサート
Series = HSB / For Shell Size = 6 / Positions = 6 / Insert Gender = Socket / Current Rating A = 35 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CsA / Standards Met = RoHS / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER