Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1284160000

DIN RAIL TERMINAL BLOCK, 4POS; No. of Po; Positions: 4Positions; Wire Size AWG Min: -; Max: -;
$ 30.686
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1284160000.

IHS

Datasheet1 page22 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Phoenix Contact2716020
Terminal Block; 1; 4; 26 to 10 AWG (UL), 28 to 10 AWG (CSA); 500; 32 A; 6 kV
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 90
Phoenix Contact2716703
Terminal Block; Device; 1; 4; 24-6 AWG; 750 V; 76 A; 8 kV; M 4; 1.5 Nm; PA
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 270
Weidmuller1792650000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1284160000 provided by its distributors.

DIN RAIL TERMINAL BLOCK, 4POS; No. of Po; Positions:4Positions; Wire Size AWG Min:-; Max:-;
DK 4Q/35/TC TYP K. SAK terminal with screw connection, Special terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting GTIN (EAN): 4008190033569
Weidmuller 1284160000 Terminal Block. Weidmueller 1284160000 Feed Through Terminal, SAK-Series Double Tier, 4 Terminal, M3 Terminal, Material: V-2 UL 94 Flammable Polyamide 66, Beige, Mounting: Snap-On in TS 35, Screw On Side Connection, 54 MM Length X 6 MM Width X 59-1/2 MM Height, 2 Clamping Points Per Level, -50 To 100 DEG C Continuous Operating Temperature, 4 SQ-MM Wire Connection Cross Section, IEC 60584, IEC 60947-7-1 Certified, CE Certified, ROHS Compliant, For Thermocouple. Additional Description: WEID-1284160000 (N) DK 4Q/TC/35 CH/AL. Catalog Description: The thermocouple terminal is specially designed for the transmission of very small voltages in temperature measuring circuits. Special current rails ensure that no erroneous signals can be generated in the terminal in the case of temperature differences..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER