Weidmuller 1281760000

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1281760000.

IHS

Datasheet4 pages17 years ago

Newark

Electro Sonic

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Weidmuller1526460000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box
Weidmuller1610490000
Terminal Block Receptacle, 2 Pos, 5.08mm Pitch, Crimp, Straight, Cable Mount, 10A
Weidmuller1356060000
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
Pluggable Terminal Block, 2 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
Phoenix Contact1757019
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A

Descriptions

Descriptions of Weidmuller 1281760000 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 3.32mm2, 1 Row(s), 1 Deck(s)
Terminal Block Pluggable, 2 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm ; Wire Connection Method:screw; Rated Current:17.5A Rohs Compliant: Yes
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 17.5 / Voltage Rating V = 400 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 120 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = BLA 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1281760000.