Weidmuller 1122880000

Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 87.8mm 90.5mm)) DIN Rail Module Relay
$ 13.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122880000.

IHS

Datasheet6 pages8 years ago

Master Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+17.63%

CAD Models

Download Weidmuller 1122880000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1123000000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Phoenix Contact2903370
Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Weidmuller1122770000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC
Weidmuller4061590000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay

Descriptions

Descriptions of Weidmuller 1122880000 provided by its distributors.

Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 87.8mm 90.5mm)) DIN Rail Module Relay
Electromechanical Relay SPDT 6A 24VDC 2.08KOhm DIN Rail
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL;
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.012A (Coil), 28.8VDC (Coil), 280mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
TRZ 24VDC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 24 V DC ±20 %, Continuous current: 6 A, Tension clamp connection GTIN (EAN): 4032248905133
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: TERMSERIES; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Tensi
Relay module, 24 V DC ±20 %, Green LED, Free-wheeling diode, Reverse polarity protection, 1 CO contact (AgNi) , 250 V AC, 6 A, Tension-clamp connection, Test button available: No TRZ 24VDC 1CO

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER