Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1101611001

Power/Signal Relay, SPST, Momentary, 8A (Coil), 24VDC (Coil), 450mW (Coil), DC Input, AC Output
$ 12.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1101611001.

IHS

Datasheet3 pages17 years ago

JRH Electronics

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-31
LTD Date2023-12-22

Related Parts

Weidmuller1101621001
Power/Signal Relay, SPST, Momentary, 8A (Coil), 24VDC (Coil), 450mW (Coil), DC Input, AC Output
Weidmuller1101661001
Power/Signal Relay, SPST, Momentary, 8A (Coil), 24VDC (Coil), 450mW (Coil), DC Input, AC Output
Weidmuller1100921001
Power/Signal Relay, SPST, Momentary, 8A (Coil), 24VDC (Coil), 450mW (Coil), DC Input, AC Output
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
Phoenix Contact2966210
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x94x80)mm DIN Rail Relay Module

Descriptions

Descriptions of Weidmuller 1101611001 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 8A (Coil), 24VDC (Coil), 450mW (Coil), DC Input, AC Output
Electromechanical Relay 24VDC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RS Series; Relay Mounting: DIN Rail; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Coil Resistance: -
RS 30 24VDC LD LP 1A. RS-SERIES, Relays, No. of contacts: 1, NO contact, AgNi 0.15 gold flashed, Rated control voltage: 24 V DC ±10 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248023523

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER