Weidmuller 1052360000

WQV 6/2. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4008190075866
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1052360000.

IHS

Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

TME

element14

Inventory History

3 month trend:
+99.80%

CAD Models

Download Weidmuller 1052360000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity1-350344-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity350777-4
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1052360000 provided by its distributors.

WQV 6/2. General accessories, Cross-connector, For the terminals, No. of poles: 2 GTIN (EAN): 4008190075866
Cross-connector (terminal), when screwed in, Number of poles: 2, Pitch in mm: 8.00, Insulated: Yes, 57 A, yellow WQV 6/2
TERMINAL BLOCK JUMPER, 2WAY, 8MM; Accessory Type: Jumper; For Use With: WDU 6, WTL 6/2, WTL 6/3; No. of Positions: 2Positions; Pitch Spacing: 8mm; Product Range: W Series 70M7840
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 2 / Length mm = 14 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052360000.