Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1037720000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1037720000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-2.31%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A

Descriptions

Descriptions of Weidmuller 1037720000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
Feed-through terminal block, Screw connection, 2.5 mm², 800 V, 24 A, Number of connections: 2 WDU 2.5 GR
STANDARD TERMINAL BLOCK; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 25A; Rated Voltage: 600V; No. of Levels: 1; Product Range: -
WDU 2.5 GR. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190455149
Standard Terminal Block; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:25A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Método De Conexión Del Cable:Tornillo |Weidmuller 1037720000
Klippon Feed-Through Terminal Block, Standard, Series: W Series, 800 V AC, 24 A, 2 Pole, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Blade Terminal, 0.6 x 3.5 mm Terminal, 0.4 to 0.8 N-m, Snap-Fit Mount, Screw, -50 to 130 deg C, Wemid, Gray, 2.362 in H x 0.201 in W x 1.831 in D

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER