Weidmuller 0456700000

Q 2 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190150044
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0456700000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-49.80%

Supply Chain

Country of OriginGermany
Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Weidmuller 0456700000 provided by its distributors.

Q 2 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190150044
Terminal Block Accessory, Jumper Item, Bronze
Weidmüller SAK Series Q 2 SAK6N - 0456700000
Conn Accessories 2 POS Screw ST Cable Mount
Cross-connector (terminal), when screwed in, Number of poles: 2, Pitch in mm: 6.00, Insulated: No, 41 A, grey Q 2 SAK6N
Standard Terminal Block; Tipo De Accesorio:Jumper; Para Usar Con:Sak Series Modular Terminals; Núm. De Posiciones:2; Espaciado, Paso:-; Núm. De Contactos:2 |Weidmuller 0456700000
STANDARD TERMINAL BLOCK; Accessory Type: ; STANDARD TERMINAL BLOCK; Accessory Type: Jumper; For Use With: SAK Series Modular Terminals; No. of Positions: 2Positions; Pitch Spacing: -; Pro; Available until stocks are exhausted

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER