What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12X62R0FTL

Res Thick Film 1206 62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X62R0FTL.

IHS

Datasheet9 pages2 years ago

LCSC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
54,310
14,411,731
14,411,731
Authorized Distributors
2
6
6
Resistance
62 Ω
62 Ω
62 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3EKF56R2V
Res Thick Film 0603 56.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film Array 62 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
PanasonicEXB-N8V560JX
Resistor, ccav Array,0402X4, 56R 5% Rohs Compliant: Yes |Panasonic EXBN8V560JX
Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
KOA SpeerCN1J4KTTD680J
Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount

Descriptions

Descriptions of Walsin Technologies WR12X62R0FTL provided by its distributors.

Res Thick Film 1206 62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Chip Resistors 1206 62Ω ±1% 1/4W ±100ppm/℃
62¦¸ ¡À1% 250mW ¡À100ppm/¡æ 1206 3.1mm*1.6mm*550¦Ìm
电阻, 62R, 1%, 0.25W, 1206, 厚膜;
RES, 62R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 62ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS