What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12X2433FTL

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X2433FTL.

IHS

Datasheet9 pages2 years ago

Newark

CAD Models

Download Walsin Technologies WR12X2433FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.034
$ 0.034
Stock
10,181
470,056
470,056
Authorized Distributors
2
6
6
Resistance
243 kΩ
243 kΩ
243 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8ENF2433V
Res Thick Film 1206 243K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07243KL
Res Thick Film 1206 243K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 243K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 243K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF2203V
Res Thick Film 1206 220K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR12X2433FTL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES 243K OHM 1% 1/4W 1206
1206 243K 1% Resistor
电阻, 243K, 1%, 0.25W, 1206, 厚膜;
RES, 243K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 243kohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS