What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12X154JTL

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 150kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X154JTL.

IHS

Datasheet9 pages2 years ago

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
132,333
5,366,054
5,366,054
Authorized Distributors
3
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide, Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WR12X154JTL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 150kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES 150K OHM 5% 1/4W 1206
1206 150K 5% Resistor
150 kOhms ¡À5% 1/4W ¡À100ppm/¡ãC 1206
new, original packaged

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR12X154 JTL
  • WR12X154_JTL