What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12W1R60FTL

Res Thick Film 1206 1.6 Ohm 1% 0.25W(1/4W) -200ppm/C to 400ppm/C Molded SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12W1R60FTL.

IHS

Datasheet9 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.019
$ 0.005
Stock
9,828
16,844
Authorized Distributors
1
1
Resistance
1.6 Ω
1.6 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206FR-071R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.6Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1.6 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 1206 1.6 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-071R5L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1.5 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 1206 1.69 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Walsin Technologies WR12W1R60FTL provided by its distributors.

Res Thick Film 1206 1.6 Ohm 1% 0.25W(1/4W) -200ppm/C to 400ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors 200V -200ppm/℃~+400ppm/℃ ±1% 1.6Ω 1206 Chip Resistor - Surface Mount ROHS
RES, 1R6, 1%, 0.25W, 1206, THICK FILM
RES, 1R6, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.6ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS