What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12W1R50FTL

Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12W1R50FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

TME

Alternate Parts

Price @ 1000
$ 0.019
$ 0.011
Stock
16,791
0
Authorized Distributors
2
1
Resistance
1.5 Ω
1.5 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
-
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
RES LOW RESISTANCE 1206 1.6 OHM 1/4W 1% SMD

Descriptions

Descriptions of Walsin Technologies WR12W1R50FTL provided by its distributors.

Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Wr12 Series, 1.5 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12W1R50FTL
250mW Thick Film Resistors 200V -200ppm/℃~+400ppm/℃ ±1% 1.5Ω 1206 Chip Resistor - Surface Mount ROHS
SMD Resistor 1206 1.5Ω ±1% 250mW -200/+400ppm/℃
FIXED RESISTOR Chip Resistor 1% 400ppm/C 1.5Ohm 250mW
RES, 1R5, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.5ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS