What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR08W3R30FTL

Res Thick Film 0805 3.3 Ohm 1% 0.125W(1/8W) -200ppm/C to 400ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08W3R30FTL.

Official Datasheet11 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
206,131
25,428
Authorized Distributors
2
1
Resistance
3.3 Ω
3.3 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
-
Thick Film
Temperature Coefficient
-
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-073R3L
Res Thick Film 0402 3.3 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Walsin Technologies WR08W3R30FTL provided by its distributors.

Res Thick Film 0805 3.3 Ohm 1% 0.125W(1/8W) -200ppm/C to 400ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805
125mW Thick Film Resistors 150V -200ppm/℃~+400ppm/℃ ±1% 3.3Ω 0805 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 0805 3R30 1% Lead Free
FIXED RESISTOR Molded Chip Resistor 1% -200400ppm/C 3.3Ohm 125mW
RES, 3R3, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.3ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS