What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR06X1004FTLJ

Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X1004FTLJ.

IHS

Datasheet9 pages5 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.009
$ 0.009
Stock
1,836,678
46,072,725
46,072,725
Authorized Distributors
3
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Walsin Technologies WR06X1004FTLJ provided by its distributors.

Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res, 1M, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |WALSIN WR06X1004FTLJ
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
电阻, 1M, 1%, 0.1W, 厚 膜, 0603;

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS