What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR06X000PTLJ

Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
$ 0.003
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X000PTLJ.

IHS

Datasheet9 pages5 years ago

TME

Inventory History

3 month trend:
-62.50%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
211,686
412,873,583
412,873,583
Authorized Distributors
2
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
-
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Walsin Technologies WR06X000PTLJ provided by its distributors.

Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
Res, 0.1W, 1A, Thick Film, 0603 Rohs Compliant: Yes |WALSIN WR06X000 PTLJ
Metal Glaze/thick Film, 0ohm, Surface Mount, 0603
电阻, 0.1W, 1A, 厚 膜, 0603;

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR06X000 PTLJ