What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR06W5604FTL

Res Thick Film 0603 5.6M Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W5604FTL.

IHS

Datasheet9 pages2 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
39,649
1,865,521
1,865,521
Authorized Distributors
1
6
6
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-075M6L
Res Thick Film 0603 5.6M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-075M6L
Res Thick Film 0603 5.6M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-135M6L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5600000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5600000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 5.6M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.1M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR06W5604FTL provided by its distributors.

Res Thick Film 0603 5.6M Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
5.6 MOhms ¡À1% 1/10W ¡À100ppm/¡ãC 0603
电阻, 5M6, 1%, 0.1W, 0603, 厚膜;
RES, 5M6, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.6Mohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS