What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR06W3304FTL

Res Thick Film 0603 3.3M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W3304FTL.

IHS

Datasheet9 pages2 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
32,055
1,057,928
1,057,928
Authorized Distributors
2
6
6
Resistance
3.3 MΩ
3.3 MΩ
3.3 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 3.3MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 3.6MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 3MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Walsin Technologies WR06W3304FTL provided by its distributors.

Res Thick Film 0603 3.3M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW 75V ±100ppm/℃ ±1% 3.3MΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Wr06 Series, 3.3 Mohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06W3304FTL
SMD Resistor 0603 3.3MΩ ±1% 1/10W ±100ppm/℃
FIXED RESISTOR Chip Resistor 1% 100ppm/C 3.3MOhm 100mW
RES, 3M3, 1%, 75V, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.3Mohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS