Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wakefield-Vette 274-2AB

Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x12.7mm, Vertical/Horizontal, No Tab

$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 274-2AB.

IHS

Datasheet23 pages19 years ago

Future Electronics

TME

Sager Electronics

DigiKey

Inventory History

3 month trend:
-10.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ASSMANN WSW ComponentsV7236B1
HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm
ASSMANN WSW ComponentsV7237B
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle
Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink
ASSMANN WSW ComponentsV7237A
Heat Sink Passive Horizontal Thru-Hole Aluminum 1100 32K/W Black Anodized
Advanced Thermal SolutionsATS-PCB1071
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x9.52mm
Advanced Thermal SolutionsATS-PCB1072
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm

Descriptions

Descriptions of Wakefield-Vette 274-2AB provided by its distributors.

Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x12.7mm, Vertical/Horizontal, No Tab
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 7C/W Black Anodized
274 Series 19.1 x 13.2 x 12.7 mm 7° C/W Thermal Resistance Bolt On Heat Sink
Heat Sink; Refrigerado:To-220; Resistencia Térmica:25°C/W; Altura Externa - Métrico:12.7Mm; Anchura Externa - Métrico:46Mm; Longitud Externa - Métrico:13.2Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Wakefield Thermal 274-2AB

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 274-2-AB
  • 274-2AB.