Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 770-103

Socket, 3 pole, cable assembly, spring-clamp connection, 0.5-4.0 mm², black, 770-103
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 770-103.

element14 APAC

Datasheet4 pages10 years ago

TME

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+36.52%

Supply Chain

Country of OriginPoland
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity926521-2
Insulating housing for 6.35 mm, 2 pole, polyamide, UL 94V-2, black, 926521-2
TE Connectivity926319-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity179720-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of WAGO 770-103 provided by its distributors.

Socket, 3 pole, cable assembly, spring-clamp connection, 0.5-4.0 mm², black, 770-103
Wago Corporation Socket With Strain Relief Housing; 3Pole
WAGO 770-103 3 Pole 10mm Socket with Strain Relief Black
Conn Housing M 3 POS 10mm Crimp ST Cable Mount Black Box
Wago lighting connector plug, 770series, 3pole, 3road
WAGO FEMALE CONNECTOR/SOCKET, 3 POLE, A CODED, 250V, 25A, BLACK, 0.5- 4MM2, WINSTA MIDI, CAGE CLAMP
Distribution Connector, 0.5 ... 4mm², 250V, 3 Poles
3 Pole 12 - 20 AWG Black Socket With Relief Housing
Connector Accessory, Housing Item, Polyamide
WINSTA Midi Socket 3-Pole Strain Rel. BK
Wago Series 770 770-103 - 770-103
FEMALE SOCKET END 3-POS W/SR BLACK
SOCKET WITH STRAIN RELIEF HOUSIN
SOCKET & HOUSING, WINSTA MIDI,3P,BLK; Product Range: WINSTA MIDI Series; No. of Contacts: 3Contacts; Gender: Receptacle; Pitch Spacing: 5.08mm; Contact Termination Type: Clamp; No. of Rows: 1 Row; Connector Mounting: Cable Moun
Plug & Socket Connector, 3 Position, 5.08Mm; Rango De Producto:Serie Winsta Midi; Espaciado, Paso:5.08Mm; Tipo De Terminación Del Contacto:Pinza; Núm. De Contactos:3; Núm. De Filas:1; Conector, Montaje:Montaje De Cable |Wago 770-103

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770-103.