Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 734-102

Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 10A Box
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-102.

Farnell

Datasheet4 pages10 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+77.41%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546235-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
TE Connectivity1546147-1
Terminal Block 600V 55A 22-8 AWG Nylon Gray Tubular Screw Terminal
TE Connectivity1546234-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descriptions

Descriptions of WAGO 734-102 provided by its distributors.

Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
1-CONDUCTOR FEMALE PLUG; 100% PR / 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1-conductor female connector; CAGE CLAMP®; 1.5 mm²; Pin spacing 3.5 mm; 2-pole; 100% protected against mismating; light gray
Pluggable terminal block; 3.50mm pitch; 2-ways; female; for wire 1.50mm2(28-14AWG); wire insertion direction same as plug-in direction; UL: 300V/10A
TERMINAL BLOCK PLUGGABLE, 2 POSITION, 28-14AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Positions; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 1
Terminal Block Pluggable, 2 Position, 28-14Awg; Núm. De Posiciones:2; Tensión Nominal:160V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm² |Wago 734-102
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 2 / Current Rating A = 10 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.08 / Series = 734

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 734-102.