Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-340

Pluggable terminal block; pitch 2.50mm; 10-ways; male; vertical pin header; UL: 150V/4A
$ 3.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-340.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-34.95%

CAD Models

Download WAGO 733-340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1778573
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
Phoenix Contact1881464
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard

Descriptions

Descriptions of WAGO 733-340 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 10-ways; male; vertical pin header; UL: 150V/4A
THT male header; 0.8 x 0.8 mm solder pin; straight; 100% protected against mismating; Pin spacing 2.5 mm; 10-pole; light gray
Pin Header, 10 Position, 2.5Mm; Gender:Header; Pitch Spacing:2.54Mm; No. Of Positions:10Positions; Rated Current:4A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:733 Series; Colour:Light Gray Rohs Compliant: Yes |Wago 733-340
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 10 / Current Rating A = 6 / Voltage Rating V = 80 / Legend = None / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV / Standards Met = Germanischer Lloyd / Standards Met = KEMA / Standards Met = LR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-340.