Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-336

Pluggable terminal block; pitch 2.50mm; 6-ways; male; vertical pin header; UL: 150V/4A
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-336.

element14 APAC

Datasheet1 page10 years ago

JRH Electronics

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+13.72%

CAD Models

Download WAGO 733-336 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1778573
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
Phoenix Contact1881464
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
Phoenix Contact1778557
2 Straight Needle 1 2.5mm Black Plugin,P=2.5mm Pluggable System Terminal Block ROHS

Descriptions

Descriptions of WAGO 733-336 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 6-ways; male; vertical pin header; UL: 150V/4A
THT male header; 0.8 x 0.8 mm solder pin; straight; 100% protected against mismating; Pin spacing 2.5 mm; 6-pole; light gray
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 6Ways; Rated Current: 4A; Rated Voltage: 150V; Block Orientation: Through Hole Vertical; Product Range: 733 Series; SVHC: No SVHC (15-Jan-
Pin Header, 6 Position, 2.5Mm; Núm. De Posiciones:6; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.54Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Color:Light Gray; Conector, Montaje:Pcb |Wago 733-336
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 6 / Current Rating A = 6 / Voltage Rating V = 80 / Legend = None / Standards Met = ABS / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV / Standards Met = Germanischer Lloyd / Standards Met = KEMA / Standards Met = LR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = 733

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-336.