Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 282-422

Adjacent Jumper; Insulated; Nominal Current 41 A; Yellow-Green |Wago 282-422
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 282-422.

JRH Electronics

Datasheet13 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-3.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 1.18
Stock
6,397
36,194
Authorized Distributors
6
6
Gender
-
Male
Number of Positions
-
-
Number of Pins
-
-
Pitch
-
-
Insulation Material
-
-
Current Rating
-
30 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 282-422 provided by its distributors.

Adjacent Jumper; Insulated; Nominal Current 41 A; Yellow-Green |Wago 282-422
Wago Corporation Adjacent Jumper; Insulated; Nominal Curr
Wago Series 282 282-422 - 282-422
ADJACENT JUMPER; INSULATED; NOMI
WAGO RL MTD INS ADJ JUMP-OL/GN

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG