Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 281-654

Phoenix Contact Fuseless DIN Rail Terminal Block, 281 Series, Blue, Clamp Termination, 26A
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-654.

Master Electronics

Datasheet18 pages0 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-21.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.75
$ 3.896
$ 3.896
Stock
3,387
15,928
15,928
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
4
4
Number of Rows
4
4
4
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WAGO 281-654 provided by its distributors.

Phoenix Contact Fuseless DIN Rail Terminal Block, 281 Series, Blue, Clamp Termination, 26A
4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX I APPLICATIONS BLUE
Wago Corporation 2Conductor Through Terminal Block; 10 Mm
Conn Terminal Block 4 POS Spring Clamp DIN Rail 26A Box
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s)

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG