Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 280-837

Wago Ground terminal block, 4 road, Cage Spring Clamp Termination
$ 10.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-837.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Datasheet1 page23 years ago

JRH Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+19.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM

Descriptions

Descriptions of WAGO 280-837 provided by its distributors.

Wago Ground terminal block, 4 road, Cage Spring Clamp Termination
Wago Corporation 4Conductor Ground Terminal Block; 25 Mm
28 - 12 AWG Cage Clamp Connection 4-Conductor Ground Terminal Block
Terminal Block, Din Rail, 4 Position, 28-12Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Wago 280-837
WAGO 280-837 4-conductor ground terminal block Brand: Wago. Part Number: 280-837. WAGO Ground Terminal Block, Series: 280, 800 V AC, 20 A, 28 to 12 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Ground Terminal, DIN Rail Mounting, Green/Yellow, 1.102 in H x 0.197 in W x 2.953 in D Dimensions. Additional Description: WAGO-280-837 4-CONDUCTOR GROUND TERMINAL BLOCK; 2.5 MM ; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP ; 2,50 MM ; GREEN-YELLOW 51162264. Catalog Description: 4-conductor ground terminal block; 2.5 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2,50 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280-837.