Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 250-202

Pcb Terminal Block, Push-button 1.5 MM² Pin Spacing 3.5 Mm 2-POLE Gray

$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-202.

Newark

Datasheet4 pages10 years ago

JRH Electronics

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+16.53%

CAD Models

Download WAGO 250-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity180923
Terminal Housings; 180923; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight

Descriptions

Descriptions of WAGO 250-202 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 3.5 MM 2-POLE GRAY
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 8A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 15 Mm;
Wago PCBTerminal block lighting connector socket, 250series, 2pole, 2road
Wire-to-Board Terminal Blocks; 250-202; WAGO; UL94 V-2; Black; 12 mm; 8 A
Pitch mm = 3.5 / Wire Connection Method = Spring Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 8 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG