Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 236-408

PCB terminal block; 2.5 mm²; Pin spacing 5/5.08 mm; 8-pole; CAGE CLAMP®; commoning option; gray
$ 3.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 236-408.

JRH Electronics

Datasheet1 page11 years ago

Newark

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-2.43%

CAD Models

Download WAGO 236-408 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 8 Circuits
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
On Shore TechnologyEDSTLZ950/8
TERM BLOCK HDR 8POS 90DEG 5.08MM
On Shore TechnologyEDSTLZ955/8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ990/8
TERM BLOCK HDR 8POS 45DEG 5.08MM

Descriptions

Descriptions of WAGO 236-408 provided by its distributors.

PCB terminal block; 2.5 mm²; Pin spacing 5/5.08 mm; 8-pole; CAGE CLAMP®; commoning option; gray
Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block; in 5.0/5.08mm raster; 8-track; oblique entry; for 0.08-2.50mm2 (28-12 AWG) wire; with spring contact; grey; UL: 300V/15A
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG