Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 233-510

Pcb Terminal Block, Push-button 0.5 MM² Pin Spacing 2.54 Mm 10-POLE Orange
$ 4.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 233-510.

Farnell

Datasheet5 pages10 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download WAGO 233-510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural

Descriptions

Descriptions of WAGO 233-510 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 0.5 MM² PIN SPACING 2.54 MM 10-POLE ORANGE
Terminal Block Connector 10 POS 2.54mm Solder Thru-Hole 4A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 10 POSITION, 28-20AWG; Pitch Spacing:2.54mm; No. of Positions:10Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm²; Wire Connection Method:Push In; Rated Current:6
Terminal Block, Pcb, 10 Position, 28-20Awg; Núm. De Posiciones:10; Tensión Nominal:160V; Corriente Nominal:6A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Espaciado, Paso:2.54Mm |Wago 233-510
Pitch mm = 2.54 / Wire Connection Method = Cage Clamp / Poles = 10 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = 30 ° / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG