What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 231-606

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 5.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-606.

element14 APAC

Datasheet4 pages10 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+51.40%

CAD Models

Download WAGO 231-606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-09-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity282834-6
Conn PC Board Terminal Block Header 6 POS 2.54mm Straight Through Hole 10A
TE Connectivity282836-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1803316
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1729160
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV
TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of WAGO 231-606 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 5 mm, 6 Positions, 28 AWG
6 Position 5 mm Pin Spacing Male Connector Through Hole Terminal Block
TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG;
WAGO 231-606 Connectors > Pluggable Connectors > Male Pluggable
Wago Corporation 1Conductor Male Connector; 25 Mm; Pin S
Pin header, 6 pole, pitch 5 mm, angled, gray, 231-606
MALE CONNECTOR, 6-POLE PIN SPACING 5 MM / 0.197 IN GRAY
1-CONDUCTOR MALE CONNECTOR; 2.5
Terminal Block, Pcb, 6 Position, 28-12Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-606

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG