Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1729160

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729160.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+1.33%

CAD Models

Download Phoenix Contact 1729160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
TE Connectivity796638-6
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Phoenix Contact1924347
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776119-6
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1729160 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 13.5A
PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1729160
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Phoenix Contact 1729160
Phoenix Contact 1729160 MKDSN1,5/6-5,08 6 Way Screw Terminal Block 13.5A 5.08mm
Phoenix,MKDSN1,5/6-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/6-5.08series, 6road, 5.08mmPitch, Through-hole, Screw-down terminations
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG